24V 2500mA 60W Class 2 Enclosed Switching Power Supply

You may also like:
HLG-60H-24A HLG-60H-24A
MEAN WELL
HLG-60H-24B HLG-60H-24B
MEAN WELL
LPV-60-24 LPV-60-24
MEAN WELL
HLG-240H-24A HLG-240H-24A
MEAN WELL
HLG-320H-24 HLG-320H-24
MEAN WELL
LPV-20-24 LPV-20-24
MEAN WELL
LPV-35-24 LPV-35-24
MEAN WELL
HLG-320H-24A HLG-320H-24A
MEAN WELL

$31.70 ea

4 In Stock
30 ship on Nov. 5

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2165378
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-60H-24
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $31.70
5+ $28.90
25+ $23.25

Request a Large Quantity Quote

60 Watt Single Output Switching Power Supply

24 Volts @ 2.5 Amps

Features

  • Standard model - Cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Class 2 power unit
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VDC
    Output Current2.50 A
    Output RangeN/A
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length6.73 in.
    Width2.42 in.
    Height1.45 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating60 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.64 A
    Efficiency89.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature80°C
    FamilyHLG-60H
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product