54V 1150mA 62W Class 2 Enclosed Switching Power Supply

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$30.80 ea

Factory Stock - Ships on Oct. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2165423
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-60H-54
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $30.80
10+ $28.00

Request a Large Quantity Quote

60 Watt Single Output Switching Power Supply

54 Volts @ 1.15 Amps

Features

  • Standard model - Cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Class 2 power unit
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)54
    Output Current (A)1.15
    Maximum Output Power (W)62.1
    FamilyHLG-60H
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)0.64
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Efficiency (%)90.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)6.7
    Width (inch)2.4
    Height (inch)1.4
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product