350mA 100V-200V 70W Constant Current LED Driver Power Supply Current Adjustable by Internal Pot

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$30.80 ea

Factory Stock - Ships on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2172172
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-60H-C350A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $30.80
10+ $28.03

Request a Large Quantity Quote

70 Watt Single Output LED Power Supply

350mA, Constant Current Region: 100-200V

Features

  • "A" model - Constant current level can be adjusted through internal potentiometer
  • Constant current design
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 90+%
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • 5 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)100
    Output Current (A)0.35
    Maximum Output Power (W)70
    FamilyHLG-60H-C
    Additional Output Voltages (VDC)101 to 200
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)0.69
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Efficiency (%)91
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)6.7
    Width (inch)2.4
    Height (inch)1.4
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product