MEAN WELL HLG-80H-12A

You may also like:
HLG-80H-12B HLG-80H-12B
MEAN WELL
PLN-100-12 PLN-100-12
MEAN WELL
PLN-60-12 PLN-60-12
MEAN WELL
PLN-30-12 PLN-30-12
MEAN WELL
LPC-60-1750 LPC-60-1750
MEAN WELL
LPL-18-12 LPL-18-12
MEAN WELL
LPC-20-350 LPC-20-350
MEAN WELL

$41.80 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2142176
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-80H-12A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $41.80
5+ $38.10
25+ $33.22

Request a Large Quantity Quote

80W Single Output Switching LED Power Supply

80 Watt, 12V @ 5A

Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Class 2 power unit
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current5 A
    Output RangeN/A
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length7.7 in.
    Width2.42 in.
    Height1.53 in.
    PFC FunctionYes
    Agency ApprovalsCUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating60 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.85 A
    Efficiency88%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature80°C
    FamilyHLG-80H
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP65


    Report a problem
    Suggest a product