*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $41.80 |
5+ | $38.10 |
25+ | $33.69 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 3.40 A |
Output Range | N/A |
Input Voltage | 90 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 7.7 in. |
Width | 2.42 in. |
Height | 1.53 in. |
PFC Function | Yes |
Agency Approvals | CUL, TUV, CB, CE, EN, EAC, CCC |
Power Rating | 81.6 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.85 A |
Efficiency | 90.5% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 80°C |
Family | HLG-80H |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP65 |