MEAN WELL HLG-80H-24B

You may also like:
HLN-80H-24B HLN-80H-24B
MEAN WELL
PLN-100-24 PLN-100-24
MEAN WELL
PLN-100-27 PLN-100-27
MEAN WELL
PLN-60-24 PLN-60-24
MEAN WELL
PLN-30-24 PLN-30-24
MEAN WELL
PLN-60-27 PLN-60-27
MEAN WELL
LPL-18-24 LPL-18-24
MEAN WELL

$43.10 ea

25% discount applied in cart

12 In Stock
More Available – 9 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2142299
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-80H-24B
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $43.10
5+ $39.30
25+ $24.95

Request a Large Quantity Quote

80W Single Output Switching LED Power Supply

80 Watt, 24V @ 3.4A

Features

  • "B" model - Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Class 2 power unit
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VDC
    Output Current3.40 A
    Output RangeN/A
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length7.7 in.
    Width2.42 in.
    Height1.53 in.
    PFC FunctionYes
    Agency ApprovalsCUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating81.6 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.85 A
    Efficiency90.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature80°C
    FamilyHLG-80H
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product