MEAN WELL HLG-80H-36

You may also like:
HLG-80H-36A HLG-80H-36A
MEAN WELL
HLG-80H-36B HLG-80H-36B
MEAN WELL
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$41.80 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2142408
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-80H-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $41.80
5+ $38.10
25+ $34.29

Request a Large Quantity Quote

80W Single Output Switching LED Power Supply

80 Watt, 36V @ 2.3A

Features

  • Standard model - Cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Class 2 power unit
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage36 VDC
    Output Current2.30 A
    Output RangeN/A
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length7.7 in.
    Width2.42 in.
    Height1.53 in.
    PFC FunctionYes
    Agency ApprovalsCUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating82.8 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.85 A
    Efficiency91%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature80°C
    FamilyHLG-80H
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP67


    Report a problem
    Suggest a product