MEAN WELL HLG-80H-C350A

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$41.80 ea

2 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2188107
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-80H-C350A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $41.80
5+ $38.10
25+ $34.20

Request a Large Quantity Quote

90W Single Output LED Power Supply

0.35 Amps @ 128-257 Volts

Features

  • "A" model - Constant current level can be adjusted through internal potentiometer
  • Constant current design
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 91.5%
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current0.35 A
    Output Range128 VDC to 257 VDC
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length7.7 in.
    Width2.42 in.
    Height1.53 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating89.95 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.88 A
    Efficiency91.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature80°C
    FamilyHLG-80H-C
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP65


    Report a problem
    Suggest a product