90W 700mA 84V-129VDC Constant Current Switching Power Supply Current Output Adjustable by Internal Pot

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB
Price Reduced

$36.10 ea

9 ship on Oct. 18
Factory Stock - Ships on Oct. 25

TARIFF FREE PRODUCT


  • Jameco Part no.: 2188115
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-80H-C700A
  • Web Exclusive
# of units Price
1+ $36.10
10+ $32.90

Request a Large Quantity Quote

90W Single Output LED Power Supply

0.7 Amps @ 64-129 Volts

Features

  • "A" model - Constant current level can be adjusted through internal potentiometer
  • Constant current design
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 91.5%
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)64
    Output Current (A)0.7
    Maximum Output Power (W)90
    FamilyHLG-80H-C
    Additional Output Voltages (VDC)65 to 130
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)0.88
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Efficiency (%)91.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)7.7
    Width (inch)2.4
    Height (inch)1.5
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product