LED Green Diffused T-1 (3mm) 565nm 8.5mcd

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
Jameco ValuePro
LTL-4201-D LTL-4201-D
Lite-On Electronics
UT6311-41-M173 UT6311-41-M173
Jameco ValuePro
LG12340 LG12340
Jameco ValuePro
UT63B1-41-URC3 UT63B1-41-URC3
Jameco ValuePro
MCDL-314ED MCDL-314ED
Unity Opto Technology

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 253631
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP-1585
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.15
100+ $0.10
500+ $0.08
1000+ $0.05

Request a Large Quantity Quote

LED Green Diffused T-1 (3mm) 565nm 8.5mcd

Specifications

  • Color: Green
  • Configuration: Standard
  • Lens Color: Green
  • Wavelength - Peak: 565 nm
  • Lens Transparency: Diffused
  • Lens Style: Round with Domed Top
  • Millicandela Rating: 8.5 mcd
  • Case: Radial
  • Supplier Device Package: T-1 (3 mm)
  • Mounting Type: Through Hole
  • Voltage - Forward (Vf) (Typ): 2.2 V
  • Current - Test: 10 mA
  • Viewing Angle: 75°
  • Height (Max): 6.30 mm


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorGreen
Luminous Intensity8.5 mcd
Lens TypeDiffused
Viewing Angle75°
Typical Forward Voltage2.2 V
Typical Forward Current10 mA
Peak Wavelength565 nm
Height6.3 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product