LED Yellow 585nm T-1 (3mm) Diffused Lens 2.1mcd 1.8V 50 Deg

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
Jameco Valuepro
LTL-4201-D LTL-4201-D
Lite-On Electronics
LG12340 LG12340
Jameco Valuepro
BVL-360Y1D BVL-360Y1D
Jameco Valuepro
UT63B1-41-URC3 UT63B1-41-URC3
Jameco Valuepro
LTL-4231N LTL-4231N
Lite-On Electronics

$0.35 ea

3,359 In Stock
More Available – 20 weeks


  • Jameco Part no.: 253673
  • Manufacturer: Avago Technologies
  • Manufacturer no.: HLMP-1719
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.25
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

LED Yellow 585nm T-1 (3mm) Diffused Lens 2.1mcd 1.8V 50 Deg

Specifications

  • Color: Yellow
  • Configuration: Standard
  • Lens Color: Yellow
  • Lens Transparency: Diffused
  • Millicandela Rating: 2.1 mcd
  • Lens Style: Round with Domed Top
  • Lens Size: 3 mm, T-1
  • Voltage - Forward (Vf) (Typ): 1.8 V
  • Current - Test: 2 mA
  • Viewing Angle: 50°
  • Mounting Type: Through Hole
  • Wavelength - Dominant: 585 nm
  • Wavelength - Peak: n/a
  • Package: Radial
  • Supplier Package: T-1
  • Height (Max): 6.35 mm
  • Base Number: HLMP-1719


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorYellow
Luminous Intensity2.1 mcd
Lens TypeDiffused
Viewing Angle50°
Typical Forward Voltage1.8 V
Typical Forward Current10 mA
Peak Wavelength585 nm
Height6.35 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product