LED Circuit Board Indicator Rectangle 1 Bar Red 635nm 2V 20mA 45 mcd SIP-4

You may also like:
LTA-1000HR LTA-1000HR
HLMP-2720-EF000 HLMP-2720-EF000
HLMP-2550 HLMP-2550
HLMP-2870 HLMP-2870
HLMP-2800 HLMP-2800
HLMP-2400 HLMP-2400

$1.49 ea

318 ship on Jan. 18
Lead time 9 weeks


  • Jameco Part no.: 1554195
  • Manufacturer: Avago Technologies
  • Manufacturer no.: HLMP-2350
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.05

Request a Large Quantity Quote

LED Circuit Board Indicator Rectangle 1 Bar Red 635nm 2V 20mA 45 mcd SIP-4

Specifications

  • Color: High Efficiency Red (x 1)
  • Wavelength - Peak: 634 nm
  • Configuration: Bar - Single rectangle, SIP
  • Current: 20 mA
  • Millicandela Rating: 45 mcd
  • Viewing Angle: n/a
  • Lens Type: n/a
  • Lens Style: Rectangle
  • Lens Size: n/a
  • Voltage Rating: 2 V
  • Mounting Type: Through Hole, SIP-4


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
No. of LEDs1
LED Size.75" x .15"
Illuminated ColorRed
Dimensions0.80"W x 0.195"H
ColorWhite
Dominant Wavelength635 nm
Intensity45 mcd
Forward Voltage - Vf (Typ.)2.0 V
Forward Current - If (Typ.)20 mA
Lens TypeRectangular
PackageSIP-4


Report a problem
Suggest a product