# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.09 |
100+ | $0.89 |
250+ | $0.79 |
500+ | $0.69 |
Specification | Value |
---|---|
LED Display Type | Bar Graph |
No. of LEDs | 1 |
LED Size | .35" x .15" |
Illuminated Color | Yellow |
Dimensions | 0.40"W x 0.195"H |
Color | White |
Dominant Wavelength | 583 nm |
Intensity | 20 mcd |
Forward Voltage - Vf (Typ.) | 2.1 V |
Forward Current - If (Typ.) | 20 mA |
Lens Type | Rectangular |
Package | SIP-4 |