LED Bar Circuit Board Indicator Green 565nm 2.2V 25mcd SIP-4

You may also like:
LTA-1000HR LTA-1000HR
HLMP-2720-EF000 HLMP-2720-EF000
HLMP-2550 HLMP-2550
HLMP-2870 HLMP-2870
HLMP-2800 HLMP-2800
HLMP-2400 HLMP-2400

$1.09 ea

768 ship on Jan. 15
More Available – 8 weeks


  • Jameco Part no.: 1554259
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP-2500
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

LED Bar Circuit Board Indicator Green 565nm 2.2V SIP-4

Specifications

  • Color: Green
  • Bar Size: 0.4"L x 0.195"H
  • Wavelength - Peak: 565 nm
  • Configuration: Bar - Single, SIP
  • Current: 30 mA
  • Millicandela Rating: 25 mcd
  • Voltage Rating: 2.2 V
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
No. of LEDs1
LED Size.75" x .15"
Illuminated ColorGreen
Dimensions0.80"W x 0.195"H
ColorWhite
Dominant Wavelength565 nm
Intensity25 mcd
Forward Voltage - Vf (Typ.)2.2 V
Forward Current - If (Typ.)30 mA
Lens TypeRectangular
PackageSIP-4


Report a problem
Suggest a product