LED Circuit Board Indicator 1 Bar High Efficiency Red 634nm 2.1V 90mA 45 mcd Through Hole

You may also like:
LTA-1000HR LTA-1000HR
LDA-B10AZX LDA-B10AZX
LTA-1000G LTA-1000G
304080004 304080004
LTA-10102KR LTA-10102KR
XGCBDX10D XGCBDX10D

$1.39 ea

243 ship on May. 12
More Available – 9 weeks


  • Jameco Part no.: 2314703
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: HLMP-2655
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

LED Circuit Board Indicator 1 Bar High Efficiency Red 634nm 2.1V 90mA 45 mcd Through Hole

Specifications

  • Color: High Efficiency Red (x 1)
  • Wavelength - Peak: 634 nm
  • Configuration: Bar - Single square, DIP
  • Current: 90 mA
  • Millicandela Rating: 45 mcd
  • Viewing Angle: n/a
  • Lens Type: n/a
  • Lens Style: Square
  • Lens Size: n/a
  • Voltage Rating: 2.0 V
  • Mounting Type: Through Hole, DIP-8/ul>

    Report a problem
    Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs1
LED Size.35" x .35"
Illuminated ColorHigh-Efficiency Red
Dimensions0.40"W x 0.40"H
ColorWhite
Dominant Wavelength634 nm
Luminous Intensity45 mcd
Typical Forward Voltage2V
Forward Current90 mA
Lens TypeSquare
PackageDIP-8


Report a problem
Suggest a product