# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.35 |
100+ | $1.19 |
500+ | $1.05 |
Specification | Value |
---|---|
LED Display Type | Bar Graph |
No. of LEDs | 2 |
LED Size | .35" x .15" |
Illuminated Color | Green |
Dimensions | 0.40"W x 0.40"H |
Color | White |
Dominant Wavelength | 565 nm |
Intensity | 25 mcd |
Forward Voltage - Vf (Typ.) | 2.2 V |
Forward Current - If (Typ.) | 20 mA |
Lens Type | Rectangular |
Package | DIP-8 |