LED Bar Graph 2 Wide Green 565nm 50mcd

You may also like:
LTA-1000HR LTA-1000HR
LDA-B10AZX LDA-B10AZX
LTA-1000G LTA-1000G
304080004 304080004
LTA-10102KR LTA-10102KR
XGCBDX10D XGCBDX10D

$1.49 ea

432 ship on May. 12
More Available – 9 weeks


  • Jameco Part no.: 2314679
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP-2870
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.05

Request a Large Quantity Quote

LED Bar Graph 2 Wide Green 565nm 50mcd

Specifications

  • Color: Green (x 2)
  • Wavelength - Peak: 565 nm
  • Configuration: Bar - 2 Wide, DIP
  • Current: 20 mA
  • Millicandela Rating: 50 mcd
  • Viewing Angle: n/a
  • Lens Type: n/a
  • Voltage Rating: 2.2 V
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs2
LED Size.35" x .35"
Illuminated ColorGreen
Dimensions0.794"W x 0.40"H
ColorWhite
Dominant Wavelength565 nm
Luminous Intensity50 mcd
Typical Forward Voltage2.2V
Forward Current20 mA
Lens TypeRectangular
PackageDIP-16


Report a problem
Suggest a product