# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.35 |
100+ | $1.09 |
500+ | $0.95 |
Specification | Value |
---|---|
LED Display Type | Bar Graph |
Number of LEDs | 1 |
LED Size | .35" x .75" |
Illuminated Color | Green |
Dimensions | 0.80"W x 0.40"H |
Color | Green Diffused |
Dominant Wavelength | 572 nm |
Luminous Intensity | 100 mcd |
Typical Forward Voltage | 2.2V |
Forward Current | 25 mA |
Lens Type | Rectangular |
Package | DIP-16 |