LED Green Non Diffused 5mm (T-1 3/4) 565nm 79mcd 20VA

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
Jameco Valuepro
LG3330 LG3330
Jameco Valuepro
LY3330 LY3330
Jameco Valuepro
LTL-307E LTL-307E
Lite-On Electronics
MCDL-5013GD MCDL-5013GD
MCD Electronics
LTL-4233 LTL-4233
Lite-On Electronics

$0.39 ea

4,310 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2230547
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP-4740-A0002
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Green Transparent LED T1-3/4 565nm

  • Manufacture#: XLUG53C
  • Color: Green
  • Lens feature: Transparent green
  • Typical brightness: 79 mcd
  • Viewing Angle: 20°
  • LED Size: T1-3/4 (5mm)

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 3/4 (5mm)
    ColorGreen
    Luminous Intensity2.3 mcd
    Lens TypeNon Diffused
    Viewing Angle50°
    Typical Forward Voltage1.9 V
    Typical Forward Current2 mA
    Peak Wavelength569 nm
    Height8.6 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product