LED 5mm Amber Non-Diffused Lens 590nm 1290mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333
New Product

$0.39 ea

2,691 ship on Jan. 19
More Available – 9 weeks


  • Jameco Part no.: 2314639
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP-BL01
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

LED 5mm Amber Non-Diffused Lens 590nm 1290mcd

Specifications

  • Color: Amber
  • Configuration: Standard
  • Lens Color: Amber
  • Lens Transparency: Clear
  • Millicandela Rating: 1290 mcd
  • Lens Style: Oval with Domed Top
  • Lens Size: 5 mm
  • Voltage - Forward (Vf) (Typ): 2 V
  • Current - Test: 20 mA
  • Viewing Angle: 70°, 35°
  • Mounting Type: Through Hole
  • Wavelength - Dominant: 590 nm
  • Wavelength - Peak: n/a
  • Package: Radial
  • Supplier Package: 5 mm Oval
  • Height (Max): 8.91 mm
  • Base Number: HLMP-BL


Report a problem
Suggest a product
Specification Value
PackageOval, 5mm
ColorAmber
Brightness (mcd)1290
Lens TypeAmber Clear
Viewing Angle (deg)70
Forward Voltage - Vf (Typ.)2
Forward Current - If (Typ.)20 mA
Wavelength590 nm
Height (mm)8.7
Lead Pitch0.1"
Pin Count2
LED Display TypeSuper Bright


Report a problem
Suggest a product