Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

LED 5mm (T1-3/4) Green Clear Green Lens 570nm 170mcd 2.2V 25 Deg

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
MCDL-5013GD MCDL-5013GD
LTL-307E-002A LTL-307E-002A
LTL-4233 LTL-4233
New Product

$0.29 ea

8,499 ship on Nov. 30
More Available – 9 weeks


  • Jameco Part no.: 2314311
  • Manufacturer: Honeywell
  • Manufacturer no.: HLMP-C523
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

LED 5mm (T1-3/4) Green Clear Green Lens 570nm 170mcd 2.2V 25 Deg

Specifications

  • Color: Green
  • Configuration: Standard
  • Lens Color: Green
  • Lens Transparency: Clear
  • Millicandela Rating: 170 mcd
  • Lens Style: Rectangle with Domed Top
  • Lens Size: 5mm, T-1 ¾
  • Voltage - Forward (Vf) (Typ): 2.2 V
  • Current - Test: 20 mA
  • Viewing Angle: 25°
  • Mounting Type: Through Hole
  • Wavelength - Dominant: 570 nm
  • Wavelength - Peak: 568 nm
  • Package: Radial
  • Supplier Package: T-1 3/4
  • Height (Max): 8.91 mm


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorGreen
Brightness (mcd)170
Lens TypeNon Diffused
Viewing Angle (deg)25
Forward Voltage - Vf (Typ.)2.2
Forward Current - If (Typ.)20 mA
Wavelength570 nm
Height (mm)8.7
Lead Pitch0.1"
Pin Count2
LED Display TypeStandard


Report a problem
Suggest a product