LED Super Bright White Water Clear 5mm (T-1 3/4) 1690mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
5W3VWHITE 5W3VWHITE
LWK3333 LWK3333
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01

$0.79 ea

Call 1-800-831-4242 for availability


  • Jameco Catalog
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
1000+ $0.49

Request a Large Quantity Quote

LED High Intensity Cool White 5mm Domed 1690 mcd 3v2

Specifications

  • Emitting color: Cool white
  • Lens Feature: Clear
  • LED size: T1-¾ (5mm)
  • LED diameter: 0.197" (5 mm)
  • LED height: 0.343" (8.71 mm)
  • Lead length: 0.901" min.
  • Lead spacing: 0.1"
  • Typical forward voltage: 3.2 V
  • Typical brightness: 1690 mcd
  • Viewing angle: 30°


Report a problem
Suggest a product
Specification Value
LED Display TypeSuper Bright
ColorWhite
Lens TypeWater Clear
Package5mm, T-1 3/4
Wavelengthx: 0.32, y: 0.32
Luminous Intensity - Iv (mcd)1690
Viewing Angle (deg)30
Forward Voltage - Vf (Typ.)3.2
Forward Current - If (Typ.)20 mA
Height (mm)8.71
Mounting0.1"
Pin Count2


Report a problem
Suggest a product