LED Indicator Rectangular Red 637nm 1.8V Radial

You may also like:
BL1.8-2.6WH BL1.8-2.6WH
BL1.8-1.6WH BL1.8-1.6WH
BL1.8-1.6GRN BL1.8-1.6GRN
LTL-433Y LTL-433Y
SSL-LX3353SYD SSL-LX3353SYD
LTL-3231A-012 LTL-3231A-012
Slashed Prices - Limited Quantity

$0.49 ea

560 ship on Jan. 22


  • Jameco Part no.: 2298471
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP-R100
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

LED Indicator Rectangular Red 637nm 1.8V Radial

Specifications

  • Lens Style: Rectangle with Flat Top
  • Lens Size: 7.31 mm x 2.35 mm
  • Height (Max): 8.00mm
  • Color: Red
  • Lens Color: Red
  • Lens Transparency: Diffused
  • Millicandela Rating: 2.1 mcd
  • Wavelength - Dominant: 637 nm
  • Wavelength - Peak: 645 nm
  • Voltage - Forward (Vf) (Typ): 1.8 V
  • Current - Test: 20 mA
  • Viewing Angle: 100°
  • Mounting Type: Through Hole
  • Package: Radial
  • Supplier Package: Rectangular
  • Base Number: HLMP-R100


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product