LED Indicator Rectangular High Efficiency Red Diffused 635nm 1.9V Radial

You may also like:
HLMP-R100 HLMP-R100
Hewlett Packard
1.8YYL4-0-T-SB 1.8YYL4-0-T-SB
Jameco Valuepro
1.8OO4-0-T-SB 1.8OO4-0-T-SB
Jameco Valuepro
LTL-433Y LTL-433Y
Lite-On Electronics
LTL-3231A-012 LTL-3231A-012
Lite-On Electronics
SSL-LX3353SYD SSL-LX3353SYD
Lumex Optoelectronics
LTL-3211A LTL-3211A
Lite-On Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2298479
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP0301
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

LED Indicator Rectangular High Efficiency Red Diffused 635nm 1.9V Radial

Specifications

  • Lens Style: Rectangle with Flat Top
  • Lens Size: 7.31 mm x 2.35 mm
  • Height (Max): 8.00 mm
  • Color: Red
  • Lens Color: Red
  • Lens Transparency: Diffused
  • Millicandela Rating: 2.1 mcd
  • Wavelength - Dominant: 626 nm
  • Wavelength - Peak: 635 nm
  • Voltage - Forward (Vf) (Typ): 1.9 V
  • Current - Test: 20 mA
  • Viewing Angle: 100°
  • Mounting Type: Through Hole
  • Package: Radial
  • Supplier Package: Rectangular
  • Base Number: HLMP-0301


Report a problem
Suggest a product
Specification Value
LED Display TypeRectangular
ColorRed High Efficiency
Lens TypeRed Diffused
Package2.35mm x 7.31mm
Peak Wavelength635 nm
Luminous Intensity2.1 mcd
Viewing Angle100°
Typical Forward Voltage1.9 V
Typical Forward Current20 mA
Height8 mm
Lead Pitch0.1 in., 2.54 mm
Pins2


Report a problem
Suggest a product