LED Indicator Rectangular Yellow Diffused 583nm 2.1V Radial

You may also like:
BL1.8-2.6WH BL1.8-2.6WH
BL1.8-1.6WH BL1.8-1.6WH
BL1.8-1.6GRN BL1.8-1.6GRN
LTL-433Y LTL-433Y
SSL-LX3353SYD SSL-LX3353SYD
LTL-3231A-012 LTL-3231A-012

$0.89 ea

754 ship on Jan. 20


  • Jameco Part no.: 2298487
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP0401
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

LED Indicator Rectangular Yellow Diffused 583nm 2.1V Radial

Specifications

  • Lens Style: Rectangle with Flat Top
  • Lens Size: 7.31 mm x 2.35 mm
  • Height (Max): 8.00 mm
  • Color: Yellow
  • Lens Color: Yellow
  • Lens Transparency: Diffused
  • Millicandela Rating: 2.1 mcd
  • Wavelength - Dominant: 585 nm
  • Wavelength - Peak: 583 nm
  • Voltage - Forward (Vf) (Typ): 2.1 V
  • Current - Test: 20 mA
  • Viewing Angle: 100°
  • Mounting Type: Through Hole
  • Package: Radial
  • Supplier Package: Rectangular
  • Base Number: HLMP-0401


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product