TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $31.00 |
10+ | $28.20 |
25+ | $19.95 |
12 Volts @ 3.33 Amps
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 3.33 |
Additional Output Voltages (VDC) | N/A |
Input Voltage (VAC) | 90 to 305 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 8.66 |
Width (inch) | 2.67 |
Height (inch) | 1.52 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/CCC |
Maximum Output Power (W) | 40 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.43 |
Efficiency (%) | 86.5 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 50 |
Family | HLN-40H |
Number of Outputs | 1 |
Type | Auto Switching |
Style | Enclosed |