*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $35.70 |
5+ | $32.50 |
25+ | $29.25 |
54 Volts @ 0.75 Amps
Â
Specification | Value |
---|---|
Output Voltage | 54 VDC |
Output Current | 0.75 A |
Output Range | N/A |
Input Voltage | 90 VAC to 305 VAC |
Output Connector Type | Stripped and Tinned |
Length | 8.66 in. |
Width | 2.67 in. |
Height | 1.52 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Power Rating | 40.5 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.43 A |
Efficiency | 89% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 50°C |
Family | HLN-40H |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP64 |