MEAN WELL HLN-60H-48A

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$39.70 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2148914
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLN-60H-48A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $39.70
5+ $36.20
25+ $32.26

Request a Large Quantity Quote

60W Single Output Enclosed Switching Power Supply

60W,[email protected]

Features:

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP64 rated. Output voltage and constant current level can be adjusted through internal potentiometer.
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty
  • Suitable for dry / damp locations or outdoor application


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current1.30 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length8.66 in.
Width2.67 in.
Height1.52 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Power Rating62.4 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.64 A
Efficiency90.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature50°C
FamilyHLN-60H
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP64


Report a problem
Suggest a product