MEAN WELL HLN-80H-24B

You may also like:
PLN-100-24 PLN-100-24
MEAN WELL
PLN-100-27 PLN-100-27
MEAN WELL
PLN-60-24 PLN-60-24
MEAN WELL
PLN-30-24 PLN-30-24
MEAN WELL
PLN-60-27 PLN-60-27
MEAN WELL
LPL-18-24 LPL-18-24
MEAN WELL

$48.10 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2148501
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLN-80H-24B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $48.10
5+ $43.80
25+ $39.31

Request a Large Quantity Quote

80W Single Output Switching Power Supply

80W,[email protected]

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP64 rated. Constant current level adjustable through output cable with 1~10Vdc or 10V PWM signal or resistance.
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty
  • Suitable for dry / damp location or outdoor application

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VDC
    Output Current3.40 A
    Output RangeN/A
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length8.66 in.
    Width2.67 in.
    Height1.52 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating81.6 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.85 A
    Efficiency90.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature50°C
    FamilyHLN-80H
    Number of Outputs1
    ColorWhite
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP64


    Report a problem
    Suggest a product