MEAN WELL HLN-80H-30A

You may also like:
PLN-100-24 PLN-100-24
MEAN WELL
PLN-100-27 PLN-100-27
MEAN WELL
PLN-60-24 PLN-60-24
MEAN WELL
PLN-30-24 PLN-30-24
MEAN WELL
PLN-60-27 PLN-60-27
MEAN WELL
LPL-18-24 LPL-18-24
MEAN WELL

$48.10 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2148519
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLN-80H-30A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $48.10
5+ $43.80
25+ $39.08

Request a Large Quantity Quote

80W Single Output Enclosed Switching Power Supply

80W,[email protected]

Features:

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP64 rated. Output voltage and constant current level can be adjusted through internal potentiometer.
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty
  • Suitable for dry / damp location or outdoor application



Report a problem
Suggest a product
Specification Value
Output Voltage30 VDC
Output Current2.70 A
Output RangeN/A
Input Voltage90 VAC to 305 VAC
Output Connector TypeStripped and Tinned
Length8.66 in.
Width2.67 in.
Height1.52 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Power Rating81 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.85 A
Efficiency91%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-40°C
Maximum Operating Temperature50°C
FamilyHLN-80H
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP64


Report a problem
Suggest a product