MEAN WELL HLN-80H-48B

You may also like:
HLG-80H-48B HLG-80H-48B
MEAN WELL
PLN-100-48 PLN-100-48
MEAN WELL
PLN-30-48 PLN-30-48
MEAN WELL
PLN-60-48 PLN-60-48
MEAN WELL
LPV-60-48 LPV-60-48
MEAN WELL
PLC-30-48 PLC-30-48
MEAN WELL
PLC-60-48 PLC-60-48
MEAN WELL

$48.10 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2148586
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLN-80H-48B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $48.10
5+ $43.80
25+ $39.08

Request a Large Quantity Quote

80W Single Output Switching Power Supply

80W,[email protected]

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP64 rated. Constant current level adjustable through output cable with 1~10Vdc or 10V PWM signal or resistance.
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty
  • Suitable for dry / damp location or outdoor application

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage48 VDC
    Output Current1.70 A
    Output RangeN/A
    Input Voltage90 VAC to 305 VAC
    Output Connector TypeStripped and Tinned
    Length8.66 in.
    Width2.67 in.
    Height1.52 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating81.6 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.85 A
    Efficiency91%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature50°C
    FamilyHLN-80H
    Number of Outputs1
    ColorWhite
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP64


    Report a problem
    Suggest a product