*This product is subject to a tariff.
See detail in the cart.
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $28.91 |
5+ | $28.32 |
25+ | $27.76 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 42 VDC |
Output Current | 0.96 A |
Additional Output Voltages (VDC) | 40 to 46 |
Input Voltage | 90 VAC to 305 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B6P-VH or equiv. |
PFC Function | Yes |
Agency Approvals | CUL, TUV, CB, CE, EN, EAC, CCC |
Efficiency | 89% |
Family | HLP-40H |
Power Rating | 40.3 W |
Maximum Input Current | 0.43 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3750V |
Switching | Auto Switching |
Style | Open Frame |
Length | 5.8 in. |
Width | 2.1 in. |
Height | 1.1 in. |