MEAN WELL HLP-60H-48

You may also like:
LPP-150-27 LPP-150-27
MEAN WELL
EPP-200-48 EPP-200-48
MEAN WELL
LPS-100-27 LPS-100-27
MEAN WELL
LPP-100-27 LPP-100-27
MEAN WELL
EPP-400-48 EPP-400-48
MEAN WELL
EPS-35-36 EPS-35-36
MEAN WELL

$28.82 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147250
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLP-60H-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $28.82
5+ $25.22
25+ $23.96

Request a Large Quantity Quote

60W Single Output Switching Power Supply

60W, [email protected]

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • Output constant current level adjustable
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for built in LED lighting system
  • 3 years warranty
  • Suitable for dry / damp location
  • 100% full load burn-in test

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage48 VDC
    Output Current1.30 A
    Additional Output Voltages (VDC)44 to 53
    Input Voltage90 VAC to 305 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeJST B6P-VH or equiv.
    PFC FunctionYes
    Agency ApprovalsUL, TUV, CB, CE, EN, EAC, CCC
    Efficiency90.5%
    FamilyHLP-60H
    Power Rating60 W
    Maximum Input Current0.64 A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3750V
    SwitchingAuto Switching
    StyleOpen Frame
    Length5.8 in.
    Width2.1 in.
    Height1.1 in.


    Report a problem
    Suggest a product