*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 15 |
Output Current (A) | 5 |
Maximum Output Power (W) | 75 |
Family | HLP-80H |
Input Voltage (VAC) | 90 to 305 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.85 |
Output Connector Type | JST B6P-VH |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | CUL/TUV/CB/CE/EN/EAC/CCC |
Efficiency (%) | 88.5 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 6.6 |
Width (inch) | 2.1 |
Height (inch) | 1.2 |
Type | Auto Switching |
Style | Open Frame |