*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $38.60 |
5+ | $35.10 |
25+ | $31.37 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 42 VDC |
Output Current | 1.95 A |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 90 VAC to 305 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | JST B6P-VH or equiv. |
PFC Function | Yes |
Agency Approvals | CUL, TUV, CB, CE, EN, EAC, CCC |
Efficiency | 90% |
Family | HLP-80H |
Power Rating | 81.9 W |
Maximum Input Current | 0.85 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 3750V |
Switching | Auto Switching |
Style | Open Frame |
Length | 6.6 in. |
Width | 2.1 in. |
Height | 1.2 in. |