Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching Open Frame 80 Watt [email protected] 90-305

You may also like:
LPP-150-27 LPP-150-27
EPP-400-48 EPP-400-48
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
EPP-150-48 EPP-150-48
EPP-300-48 EPP-300-48

$32.90 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2147170
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLP-80H-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $32.90
10+ $29.90

Request a Large Quantity Quote

80W Single Output Switching Power Supply

80W,[email protected]

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function, PF>0.96
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • Output constant current level adjustable
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for built in LED lighting system
  • 3 years warranty
  • Suitable for dry / damp location
  • 100% full load burn-in test

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)48
    Output Current (A)1.7
    Additional Output Voltages (VDC)n/a
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Output Connector TypeJST B6P-VH
    Size (L" x W" x H")6.6 x 2.1 x 1.2
    PFC FunctionYes
    Agency ApprovalsUL/TUV/CB/CE/EN/EAC/CCC
    Efficiency (%)90
    FamilyHLP-80H
    Maximum Output Power (W)81.6
    Maximum Input Current (A)0.85
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Minimum Isolation Voltage3750V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product