General Purpose 12VDC Power Relay

You may also like:
JS1-12V-F JS1-12V-F
T9AP1D52-48-03 T9AP1D52-48-03
PRD-11DY0-24R PRD-11DY0-24R
VS-12STBU-5-IO2(ERI-FGW) VS-12STBU-5-IO2(ERI-FGW)
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
JS1-5V-F JS1-5V-F

$11.95 ea

16 ship on Nov. 25
18 ship on Jan. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2208147
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HLR-72ABTAA
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

General Purpose 12VDC Power Relay

Features:

  • Contact form: DPST-NO
  • Coil Rated Voltage: 12VDC @ 140mA
        Pick-Up: During 75%-110% coil rated voltage should pick up reliable
        Drop-Out: During 10%-70% coil rated voltage should drop out reliably
  • Contact rating: NO: 30A/277VAC, Resistive 16 FLA/277VAC
        1Hp/120VAC
        2Hp/277VAC
  • Coil Resistance: 73Ω ±10%
  • Insulation Class: Class F Insulation
  • Mechanical life: 1,000,000 operatings
  • Electrical life: 100,000 operations
  • Mark approved: UL: E251539
  • 0.250" quick connect terminals for contacts
  • 0.250" quick connect terminals for coil

    Report a problem
    Suggest a product
  • Specification Value
    Coil Voltage (DC)12
    Contact FormDPST-NO
    Coil Resistance (ohms)73
    Current Rating0.14 A
    Termination0.250 Quick Connect
    Size (L" x W" x H")2.67 x 1.30 x 1.0


    Report a problem
    Suggest a product