Rocker Switch SPST 10 Amp 125 VAC Black with 5.5" Stripped & Tinned Leads

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050

$1.49 ea

7 ship on Jan. 19
More Available – 14 weeks


  • Jameco Part no.: 2234345
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HM-RS-03
  • HTS code: 8536509065
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99

Request a Large Quantity Quote

Rocker Switch SPST 10 Amp 125 VAC Black with 5.5" Stripped & Tinned Leads

Snap-In panel mount rocker switch.

Specifications:

  • Manufacturer: ValuePro
  • Manufacturer #: HM-RS-03
  • Contact Form: SPST ON-OFF
  • Contact Rating: 10 A @ 125 VAC/ 5 A @ 250 VAC
  • Number of Pins: 2
  • Insulation Resistance: 500 MΩ
  • Withstand Voltage: 2000 VAC
  • Use Life: 10,000
  • Color: Black
  • Connection: (2) - Black and Red Wire Leads, 5.5"
  • Wire Gauge: 22 AWG
  • Approvals: UL 1007
  • Dimensions: 0.831" L x 0.59" W x 0.52" D


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating10 @ 125 VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style5.5" Wires
Size (L" x W" x H")0.824 x 0.588 x 0.95
Depth (inch)0.425
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
Actuator Length (inch)0.1


Report a problem
Suggest a product