HITACHI HM628512LP-5

You may also like:
2114N-2 2114N-2
Major Brands
6116P-3 6116P-3
Major Brands
62256LP-15 62256LP-15
Major Brands
6264LP-10 6264LP-10
Major Brands
6810 6810
Major Brands
62256LP-70 62256LP-70
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 242448
  • Manufacturer: HITACHI
  • Manufacturer no.: HM628512LP-5
  • HTS code: 8542320040
  • Web Exclusive
# of units Price
1+ $15.95
10+ $14.95
100+ $13.95

Request a Large Quantity Quote

Very Low Power Static RAM

This is a high performance, very low power CMOS Static Random Access Memory organized as 524,288 words by 8 bits and operates from a wide range of 2.4 V to 5.5 V supply Voltage.This has an automatic power down feature, reducing the power consumption significantly when the chip is deselected.

Features

  • Pkg: PDIP-32
  • Config.:512kx8
  • Wide Vcc operation voltage:2.4V to 5.5V
  • Equivalent to: BS62LV4006PIP-55


Report a problem
Suggest a product
Specification Value
PackageDIP-32


Report a problem
Suggest a product