HMJ Fuse Holder 20A 32V Single Circuit 9" Free Hanging (Fuse Cartridge Not Included)

You may also like:
03420012HX040 03420012HX040
Eaton
0031.3503 0031.3503
Schurter
LPX-01B-6R LPX-01B-6R
Optifuse
GFS603-R GFS603-R
Jameco Valuepro
2203-R 2203-R
Jameco Valuepro
G/S GFS703-R G/S GFS703-R
Jameco Valuepro
Clearance

$1.95 ea

10% discount applied in cart

331 In Stock


  • Jameco Part no.: 2296895
  • Manufacturer: Eaton
  • Manufacturer no.: HMJ-LESS-FUSE
  • HTS code: 8536695050
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49

Request a Large Quantity Quote

HMJ Fuse Holder for SFE-20 Cartridge 20A 32V Single Circuit 9" Free Hanging (Fuse Cartridge Not Included)

Specifications

  • 9" 14 AWG red wire
  • Fuse Cartridge (not included): Uses fuse cartridge SFE-20 (Jameco P/N: 2297215)
  • For Use With/Related Products: SFE-20
  • Fuse Size: 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
  • Number of Circuits: 1
  • Voltage: 32 V
  • Current Rating (Amps): 20 A
  • Mounting Type: Free hanging (in-line)
  • Termination Style: Crimp


Report a problem
Suggest a product
Specification Value
MountingFuse Holder
Fuse Type1/4" x 1-1/4"
Number of Fuses1
Current Rating20 A
Voltage Rating32 VDC
Termination14 AWG Wires


Report a problem
Suggest a product