4 Foot Black Round Heat Shrink Tubing with 1.5 Inch ID

You may also like:
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
FIT-221-1/4-BK4 FIT-221-1/4-BK4
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
TT74901 TT74901
TT74900 TT74900

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2258751
  • Manufacturer: ICO Rally
  • Manufacturer no.: HML-1-1/2
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.59
100+ $4.95

Request a Large Quantity Quote

4' Black Round Heat Shrink Tubing with 1.5" ID

3:1 Shrink Ratio

The HML-series of radiation crosslinked polyolefin heat-shrinkable tubing are adhesive-lined to provide environmental sealing in a wide variety of electrical applications. Their internal adhesive coating, when heated, melts and flows to form a positive seal. The coating adheres to the outer tubing and surface below, creating an excellent barrier to moisture. Because the tubing and adhesive are flexible, the moisture seal withstands bending of the substrate. Flexibility makes HML tubing ideal for cable repair. The adhesive bonds to a wide variety of plastics, rubbers, and metals, including polyethylene, rubber, and aluminum.

The 3:1 shrink ratio makes it possible to repair cables without removing connectors.

Specifications

  • Applicable Specifications: SAE-AMS-DTL-23053/4, Class 3
  • Operating Temperature Range: -67°F (-55°C) to 230°F (110°C)
  • Shrink ratio: 3 to 1
  • Shrink Temperature: 230°F (110°C)
  • Color: Black
  • Standard shipped length: 4 feet

    Report a problem
    Suggest a product
  • Specification Value
    ColorBlack
    Pre-Shrink Diameter1.500 in. (1-1/2 in.)
    Length4 ft.
    ShapeRound
    Shrink Ratio2 to 1


    Report a problem
    Suggest a product