12V Reversible Gear Head DC Motor 156mA

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
Dagu HiTech Electronic
50TYZ-120V6RPM 50TYZ-120V6RPM
Jameco Reliapro
918-0739 918-0739
RS Electronics
3481 3481
Pololu
3045 3045
Pololu
3042 3042
Pololu

$19.95 ea

70 In Stock
More Available – 14 weeks


  • Jameco Part no.: 162191
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HNGH12-1324Y-R
  • HTS code: 8501104040
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95

Request a Large Quantity Quote

Reversible Gear Head Motor

  • Solder-type terminal
  • High torque construction
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Rated voltage: 12VDC
  • Operating Voltage Range: 4.5 - 12VDC
  • Current: 145mA @ maximum efficiency
  • Speed: 190 RPM @ maximum efficiency
  • Torque: 300 g-cm @ maximum efficiency
  • Gear ratio: 30:1
  • Gear case size: 1.0"Dia. x 0.9"L
  • Motor size: 1.1"Dia. x 0.6"Depth
  • Shaft size: 0.16"Dia. x 0.70"L
  • Screw Mount Dimensions: M2.6

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Motor Speed @ Max. Efficiency (RPM)190
    Current @ Max. Efficiency (mA)145
    Torque @ Max. Efficiency (g-cm)300
    Gear Ratio30:1
    Gear Case Size (Diameter x Length) (inch)1.10 x 0.60
    Motor Size (Diameter x Length) (inch)1.0 x 0.9
    Shaft Diameter0.16 in.
    Shaft Length0.7 in.
    Input Voltage Range4.5 VDC to 12 VDC
    Terminal TypeSolderable


    Report a problem
    Suggest a product