4700uF 25 VOLT AXIAL CAPACITOR

$1.25 ea


  • Part no.: 158650
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HONJU A4700A25
Pricing
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

Aluminum Axial-Lead Electrolytic Capacitor

Features

  • Value: 4700uF
  • Volt: 25 V
  • Size: 22 x 43 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4700
    Voltage (VDC)25
    Tolerance (%)20
    TypeElectrolytic
    ConstructionAxial
    Operating Temperature-Max (Cel)85
    MountingThrough Hole


    Report a problem
    Suggest a product