# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
100+ | $3.95 |
500+ | $3.59 |
1000+ | $3.29 |
Specification | Value |
---|---|
Product Type | Banana Plug |
Gender | Male |
Color | Black & Red |
Mounting Type | Free Hanging |
Body Material | Polyethylene (PE) |
Insulation | Yes |
Insulation Material | Nylon |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | N/A |
Voltage Rating | N/A |
Wire Gauge (AWG) | N/A |
Termination | Screw, M3 |
Length | 2.300 in. |
Additional Feature | Side hole for standard banana plug |