# of units | Price |
---|---|
1+ | $1.05 |
10+ | $0.99 |
50+ | $0.89 |
100+ | $0.82 |
250+ | $0.79 |
24" Straight Pigtail Fan Power Cord
Features:
Specification | Value |
---|---|
Length | 24 in. |
Wire Gauge (AWG) | 18 |
Number of Conductors | 2 |
Connector Type | Straight |
Agency Approvals | UL |