Pigtail Fan Cord 36" Long Straight

You may also like:
HP100-24 HP100-24
HP100-72P HP100-72P
HP75-24 HP75-24
HP75-72P HP75-72P
HP50-24 HP50-24
HP-75 -36P HP-75 -36P

$1.25 ea

13 ship on Jan. 19


  • Jameco Part no.: 2076658
  • Manufacturer: Gardtec
  • Manufacturer no.: HP100-36
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.19
50+ $1.09
100+ $0.99
250+ $0.97

Request a Large Quantity Quote

36" Straight Pigtail Fan Power Cord

Features

  • Length: 36 inches
  • 2-conductor
  • 18 AWG


Report a problem
Suggest a product
Specification Value
Length (inch)36
AWG18
No. of Conductors2
Plug TypeStraight
Agency ApprovalsUL/CSA


Report a problem
Suggest a product