Fan Power Cord Fan Terminal Receptacle T-Style 60 Inch Cut End

You may also like:
XARR-03VF XARR-03VF
Jameco Valuepro
HP75-24 HP75-24
Jameco Valuepro
HP75-72P HP75-72P
Jameco Valuepro
HP100-24 HP100-24
Gardtec
HP100-72P HP100-72P
Jameco Valuepro
HP50-24 HP50-24
Jameco Valuepro

$1.25 ea

200 In Stock


  • Jameco Part no.: 2296495
  • Manufacturer: Gardtec
  • Manufacturer no.: HP25-60
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $1.25
10+ $0.99
50+ $0.89

Request a Large Quantity Quote

Fan Power Cord Fan Terminal Receptacle T-Style 60" Cut End

Specifications

  • Style: Female Receptacle to Cable
  • 1st Connector: Fan Terminal Receptacle, T-Style
  • 2nd Connector: Cut End
  • Length: 60"
  • Number of Conductors: 2
  • Cord Type: SPT-1
  • Wire Gauge: 18 AWG
  • Approval Marks: UL, CUL
  • Voltage Rating: 300 V
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
Length60 in.
Wire Gauge (AWG)18
Number of Conductors2
Connector TypeT-Type
Agency ApprovalsUL, CSA


Report a problem
Suggest a product