Fan Plug Cord 2 Conductor 2' 90 Degree Right Angle
UL/CSA

You may also like:
HP100-24 HP100-24
Gardtec
HP75-24 HP75-24
Jameco ValuePro
HP100-72P HP100-72P
Jameco ValuePro
HP75-36 HP75-36
Gardtec
HP25-36 HP25-36
Gardtec
HP-75 -36P HP-75 -36P
Gardtec

$1.95 ea

122 In Stock
More Available – 4 weeks


  • Jameco Part no.: 104192
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: HP50-24
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49

Request a Large Quantity Quote

90 Degree Pigtail Fan Power Cord

Features:

  • Length: 24 inches
  • 90° plug
  • 2-conductor
  • 18 AWG


Report a problem
Suggest a product
Specification Value
Length24 in.
Wire Gauge (AWG)18
Number of Conductors2
Connector Type90° Right Angle
Agency ApprovalsUL, CSA


Report a problem
Suggest a product