10.8 Volt DC Motor 18450 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco ReliaPro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco ReliaPro
FE-260-2670 FE-260-2670
Jameco ReliaPro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco ReliaPro
Clearance

$1.49 ea

10% discount applied in cart

1,881 In Stock


  • Jameco Part no.: 2258574
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: HP5FN-5515S-R
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.99

Request a Large Quantity Quote

10.8 Volt DC Motor 18450 RPM

Specifications

  • Nominal Voltage: 10.8 VDC
  • Voltage Range: 1.2 - 10.8 VDC
  • Speed: 18,450 RPM (@ max. efficiency)
  • Current: 7.696 Amps (@ max. efficiency)
  • Torque: 305 g-cm (@ max. efficiency)
  • Efficiency: 71%
  • Terminal Type: 0.15" solder tab
  • Shaft Diameter: 3.17 mm (0.125")
  • Shaft Length: 13.5 mm (0.531")
  • Size (Diameter x Depth): 36 x 53.1 mm (1.42" x 2.09")


Report a problem
Suggest a product
Specification Value
Voltage Rating10.8 VDC
Input Voltage Range1.2 VDC to 12 VDC
Current @ Max. Efficiency (A)7.696
Speed @ Max. Efficiency (RPM)11017
Torque @ Max. Efficiency (g-cm)305
Efficiency71%
Terminal Type0.15"/Solderable
Shaft Diameter0.124 in.
Shaft Length0.531 in.
Dimensions1.4"Dia. x 1.9"L
Body Diameter1.4 in.
Body Length1.9 in.


Report a problem
Suggest a product