Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Pigtail Fan Cord 24" Long 45Deg 2 Conductor 18 AWG UL/CSA

You may also like:
HP75-72P HP75-72P
HP100-24 HP100-24
HP100-72P HP100-72P
HP50-24 HP50-24
HP100-36 HP100-36
HP-75 -36P HP-75 -36P

$1.05 ea

40 ship on Jul. 6
More Available – 3 weeks


  • Jameco Part no.: 1952548
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HP75-24
  • Electronics Parts Locator
# of units Price
1+ $1.05
10+ $0.99
50+ $0.89
100+ $0.82
250+ $0.79

Request a Large Quantity Quote

45 Degree Pigtail Fan Power Cord

Features:

  • Length: 24 inches
  • 45° plug
  • 2-conductor
  • 18 AWG


Report a problem
Suggest a product
Specification Value
Length (inch)24
AWG18
No. of Conductors2
Plug Type45° Degree
Agency ApprovalsUL/CSA


Report a problem
Suggest a product